
ST-4ETA203 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA203TR-ND - Tape & Reel (TR) 563-ST-4ETA203CT-ND - Cut Tape (CT) 563-ST-4ETA203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA203 |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,95840 € | 23,96 € |
| 50 | 0,90680 € | 45,34 € |
| 100 | 0,85730 € | 85,73 € |
| 250 | 0,79584 € | 198,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75206 € | 376,03 € |
| 1.000 | 0,71058 € | 710,58 € |
| 1.500 | 0,68733 € | 1.030,99 € |
| 2.500 | 0,65906 € | 1.647,65 € |
| 3.500 | 0,64106 € | 2.243,71 € |
| 5.000 | 0,62250 € | 3.112,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


