
ST-4ETA105 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA105TR-ND - Tape & Reel (TR) 563-ST-4ETA105CT-ND - Cut Tape (CT) 563-ST-4ETA105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA105 |
Description | TRIMMER 1M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,02840 € | 25,71 € |
| 50 | 0,97280 € | 48,64 € |
| 100 | 0,91980 € | 91,98 € |
| 250 | 0,85384 € | 213,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80684 € | 403,42 € |
| 1.000 | 0,76232 € | 762,32 € |
| 1.500 | 0,73736 € | 1.106,04 € |
| 2.500 | 0,70704 € | 1.767,60 € |
| 3.500 | 0,68773 € | 2.407,05 € |
| 5.000 | 0,66780 € | 3.339,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

