
ST-4ETA103 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA103TR-ND - Tape & Reel (TR) 563-ST-4ETA103CT-ND - Cut Tape (CT) 563-ST-4ETA103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA103 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,84880 € | 21,22 € |
| 50 | 0,80300 € | 40,15 € |
| 100 | 0,75930 € | 75,93 € |
| 250 | 0,70488 € | 176,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66616 € | 333,08 € |
| 1.000 | 0,62943 € | 629,43 € |
| 1.500 | 0,60884 € | 913,26 € |
| 2.500 | 0,58382 € | 1.459,55 € |
| 3.500 | 0,56788 € | 1.987,58 € |
| 5.000 | 0,55144 € | 2.757,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |









