Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST-4EG502 | |
|---|---|
DigiKey Part Number | 563-ST-4EG502-ND |
Manufacturer | |
Manufacturer Product Number | ST-4EG502 |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETG502 | Nidec Components | 0 | 563-ST-42ETG502TR-ND | 1,07380 € | Parametric Equivalent |
| ST-4ETG502 | Nidec Components | 0 | 563-ST-4ETG502TR-ND | 1,07380 € | Parametric Equivalent |
| ST42EG502 | Nidec Components | 0 | ST42EG502-ND | 0,86450 € | Parametric Equivalent |
| 3314S-1-502E | Bourns Inc. | 183 | 3314S-1-502ECT-ND | 1,68000 € | Parametric Equivalent |
| 3314S-1-502G | Bourns Inc. | 0 | 3314S-1-502G-ND | 1,06146 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,21500 € | 121,50 € |
| Unit Price without VAT: | 1,21500 € |
|---|---|
| Unit Price with VAT: | 1,44585 € |




