
ST-4EF201 | |
|---|---|
DigiKey Part Number | 563-ST-4EF201-ND |
Manufacturer | |
Manufacturer Product Number | ST-4EF201 |
Description | TRIMMER 200-200 OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,30890 € | 130,89 € |
| Unit Price without VAT: | 1,30890 € |
|---|---|
| Unit Price with VAT: | 1,55759 € |

