Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST-4EB201 | |
|---|---|
DigiKey Part Number | 563-ST-4EB201-ND |
Manufacturer | |
Manufacturer Product Number | ST-4EB201 |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETB201 | Nidec Components | 0 | 563-ST-42ETB201TR-ND | 0,83548 € | Parametric Equivalent |
| ST-4ETB201 | Nidec Components | 510 | 563-ST-4ETB201CT-ND | 1,33000 € | Parametric Equivalent |
| ST42EB201 | Nidec Components | 0 | ST42EB201-ND | 0,68450 € | Parametric Equivalent |
| 23BR200LFTR | TT Electronics/BI | 0 | 23BR200LFTR-ND | 0,68901 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94510 € | 94,51 € |
| Unit Price without VAT: | 0,94510 € |
|---|---|
| Unit Price with VAT: | 1,12467 € |




