Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ST-4EA105 | |
|---|---|
DigiKey Part Number | 563-ST-4EA105-ND |
Manufacturer | |
Manufacturer Product Number | ST-4EA105 |
Description | TRIMMER 1M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42ETA105 | Nidec Components | 0 | 563-ST-42ETA105TR-ND | 0,83548 € | Parametric Equivalent |
| ST-4ETA105 | Nidec Components | 339 | 563-ST-4ETA105CT-ND | 1,33000 € | Parametric Equivalent |
| ST42EA105 | Nidec Components | 0 | ST42EA105-ND | 0,68450 € | Parametric Equivalent |
| 23AR1MEGLFTR | TT Electronics/BI | 0 | 23AR1MEGLFTR-ND | 0,79359 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94510 € | 94,51 € |
| Unit Price without VAT: | 0,94510 € |
|---|---|
| Unit Price with VAT: | 1,12467 € |




