
ST-42ETH201 | |
|---|---|
DigiKey Part Number | 563-ST-42ETH201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-42ETH201 |
Description | TRIMMER 200 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-42ETH201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-4EH201 | Nidec Components | 0 | 563-ST-4EH201-ND | 1,21500 € | Parametric Equivalent |
| ST-4ETH201 | Nidec Components | 0 | 563-ST-4ETH201TR-ND | 1,07380 € | Parametric Equivalent |
| ST42EH201 | Nidec Components | 0 | ST42EH201-ND | 0,86450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07380 € | 536,90 € |
| Unit Price without VAT: | 1,07380 € |
|---|---|
| Unit Price with VAT: | 1,27782 € |


