
ST-42ETA100 | |
|---|---|
DigiKey Part Number | 563-ST-42ETA100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-42ETA100 |
Description | TRIMMER 10 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-42ETA100 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-4EA100 | Nidec Components | 25 | 563-ST-4EA100-ND | 1,34000 € | Parametric Equivalent |
| ST-4ETA100 | Nidec Components | 0 | 563-ST-4ETA100TR-ND | 0,83548 € | Parametric Equivalent |
| ST42EA100 | Nidec Components | 0 | ST42EA100-ND | 0,68450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83548 € | 417,74 € |
| Unit Price without VAT: | 0,83548 € |
|---|---|
| Unit Price with VAT: | 0,99422 € |


