Parametric Equivalent

ST-32ETG501 | |
|---|---|
DigiKey Part Number | 563-ST-32ETG501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-32ETG501 |
Description | TRIMMER 500 OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETG501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.138" Face (3.60mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09262 € | 546,31 € |
| Unit Price without VAT: | 1,09262 € |
|---|---|
| Unit Price with VAT: | 1,30022 € |


