30 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETG303

DigiKey Part Number
563-ST-32ETG303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-32ETG303
Description
TRIMMER 30-30K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
30 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.185" x 0.142" Face (4.70mm x 3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,09262 €546,31 €
Manufacturers Standard Package
Unit Price without VAT:1,09262 €
Unit Price with VAT:1,30022 €