Parametric Equivalent
Parametric Equivalent

ST-32ETG105 | |
|---|---|
DigiKey Part Number | 563-ST-32ETG105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-32ETG105 |
Description | TRIMMER 1MOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETG105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.142" x 0.138" Face (3.60mm x 3.50mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32EG105 | Nidec Components | 0 | 563-ST-32EG105-ND | 1,23060 € | Parametric Equivalent |
| 22SR1MEGLFTR | TT Electronics/BI | 0 | 22SR1MEGLFTR-ND | 1,40602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08766 € | 543,83 € |
| Unit Price without VAT: | 1,08766 € |
|---|---|
| Unit Price with VAT: | 1,29432 € |



