
ST-32ETB303 | |
|---|---|
DigiKey Part Number | 563-ST-32ETB303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-32ETB303 |
Description | TRIMMER 30-30K OHM 0.125W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 30 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85350 € | 426,75 € |
| Unit Price without VAT: | 0,85350 € |
|---|---|
| Unit Price with VAT: | 1,01567 € |

