
ST-32ETA504 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA504TR-ND - Tape & Reel (TR) 563-ST-32ETA504CT-ND - Cut Tape (CT) 563-ST-32ETA504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA504 |
Description | TRIMMER 500K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,03760 € | 25,94 € |
| 50 | 0,98140 € | 49,07 € |
| 100 | 0,92790 € | 92,79 € |
| 250 | 0,86136 € | 215,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81396 € | 406,98 € |
| 1.000 | 0,76905 € | 769,05 € |
| 1.500 | 0,74387 € | 1.115,81 € |
| 2.500 | 0,71327 € | 1.783,17 € |
| 3.500 | 0,69379 € | 2.428,26 € |
| 5.000 | 0,67370 € | 3.368,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


