30 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETA303

DigiKey Part Number
563-ST-32ETA303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-32ETA303
Description
TRIMMER 30-30K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
30 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,84290 €421,45 €
Manufacturers Standard Package
Unit Price without VAT:0,84290 €
Unit Price with VAT:1,00305 €