
ST-32ETA301 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-32ETA301 |
Description | TRIMMER 300-300OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 300 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84290 € | 421,45 € |
| Unit Price without VAT: | 0,84290 € |
|---|---|
| Unit Price with VAT: | 1,00305 € |

