
ST-32ETA204 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA204TR-ND - Tape & Reel (TR) 563-ST-32ETA204CT-ND - Cut Tape (CT) 563-ST-32ETA204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA204 |
Description | TRIMMER 200K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA204 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,88320 € | 22,08 € |
| 50 | 0,83540 € | 41,77 € |
| 100 | 0,79000 € | 79,00 € |
| 250 | 0,73332 € | 183,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69302 € | 346,51 € |
| 1.000 | 0,65481 € | 654,81 € |
| 1.500 | 0,63339 € | 950,09 € |
| 2.500 | 0,60735 € | 1.518,37 € |
| 3.500 | 0,59077 € | 2.067,70 € |
| 5.000 | 0,57367 € | 2.868,35 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


