Parametric Equivalent

ST-32ETA105 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA105TR-ND - Tape & Reel (TR) 563-ST-32ETA105CT-ND - Cut Tape (CT) 563-ST-32ETA105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA105 |
Description | TRIMMER 1M OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32EA105 | Nidec Components | 0 | 563-ST-32EA105-ND | 0,96110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,04600 € | 26,15 € |
| 50 | 0,98940 € | 49,47 € |
| 100 | 0,93530 € | 93,53 € |
| 250 | 0,86824 € | 217,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82048 € | 410,24 € |
| 1.000 | 0,77520 € | 775,20 € |
| 1.500 | 0,74982 € | 1.124,73 € |
| 2.500 | 0,71898 € | 1.797,45 € |
| 3.500 | 0,69934 € | 2.447,69 € |
| 5.000 | 0,67909 € | 3.395,45 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


