Parametric Equivalent
Parametric Equivalent

ST-32EG502 | |
|---|---|
DigiKey Part Number | 563-ST-32EG502-ND |
Manufacturer | |
Manufacturer Product Number | ST-32EG502 |
Description | TRIMMER 5KOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.142" x 0.138" Face (3.60mm x 3.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32ETG502 | Nidec Components | 0 | 563-ST-32ETG502TR-ND | 1,08766 € | Parametric Equivalent |
| 22SR5KLFTR | TT Electronics/BI | 0 | 22SR5KLFTR-ND | 1,40602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89680 € | 89,68 € |
| Unit Price without VAT: | 0,89680 € |
|---|---|
| Unit Price with VAT: | 1,06719 € |



