ST-2TA203 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,35010 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.323
Unit Price: 2,38000 €
Datasheet
20 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-2TA203

DigiKey Part Number
563-ST-2TA203TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-2TA203
Description
TRIMMER 20K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-2TA203 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
J Lead
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST-2A203Nidec Components0563-ST-2A203-ND2,35010 €Parametric Equivalent
3312J-1-203EBourns Inc.2.3233312J-1-203ECT-ND2,38000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,07600 €1.038,00 €
Manufacturers Standard Package
Unit Price without VAT:2,07600 €
Unit Price with VAT:2,47044 €