Parametric Equivalent

ST-2TA202 | |
|---|---|
DigiKey Part Number | 563-ST-2TA202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-2TA202 |
Description | TRIMMER 2K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-2TA202 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-2A202 | Nidec Components | 0 | 563-ST-2A202-ND | 2,35010 € | Parametric Equivalent |
| 3312J-1-202E | Bourns Inc. | 877 | 3312J-1-202ECT-ND | 2,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07600 € | 1.038,00 € |
| Unit Price without VAT: | 2,07600 € |
|---|---|
| Unit Price with VAT: | 2,47044 € |



