
ST-2TA101 | |
|---|---|
DigiKey Part Number | 563-ST-2TA101TR-ND - Tape & Reel (TR) 563-ST-2TA101CT-ND - Cut Tape (CT) 563-ST-2TA101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-2TA101 |
Description | TRIMMER 100 OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-2TA101 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3312J-1-101E | Bourns Inc. | 295 | 3312J-1-101ECT-ND | 2,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,74600 € | 27,46 € |
| 25 | 2,55040 € | 63,76 € |
| 50 | 2,41120 € | 120,56 € |
| 100 | 2,27890 € | 227,89 € |
| 250 | 2,11448 € | 528,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99762 € | 998,81 € |
| 1.000 | 1,88696 € | 1.886,96 € |
| 1.500 | 1,82498 € | 2.737,47 € |
| 2.500 | 1,74972 € | 4.374,30 € |
| 3.500 | 1,70182 € | 5.956,37 € |
| 5.000 | 1,65244 € | 8.262,20 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

