
SS220K-23-Z | |
|---|---|
DigiKey Part Number | 563-1619-ND |
Manufacturer | |
Manufacturer Product Number | SS220K-23-Z |
Description | SWITCH SLIDE DPST 20A 250V |
Customer Reference | |
Detailed Description | Slide Switch DPST |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Nidec Components | Actuator Type Standard |
Series | Actuator Length 8.00mm |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C |
Circuit DPST | Switch Travel 5.50mm |
Contact Timing Non-Shorting (BBM) | Electrical Life 10,000 Cycles |
Switch Function On-Off | Operating Force 350 ~ 750gf |
Current Rating (Amps) 20A (AC) |

