
SS210P-Z | |
|---|---|
DigiKey Part Number | SS210P-Z-ND |
Manufacturer | |
Manufacturer Product Number | SS210P-Z |
Description | SWITCH SLIDE DPDT 10A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Nidec Components | Actuator Type Standard |
Series | Actuator Length 9.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Solder Lug |
Circuit DPDT | Switch Travel 9.00mm |
Contact Timing Not Specified | Electrical Life 10,000 Cycles |
Switch Function On-Off-On | Base Product Number |
Current Rating (Amps) 10A (AC) |

