
SS-10-15SP-LEW | |
|---|---|
DigiKey Part Number | 563-SS-10-15SP-LEW-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-15SP-LEW |
Description | SWITCH ROTARY DIP SP5T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP5T 5 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP5T | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.276" (7.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 500 Cycles | |
Electrical Life | 500 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,83680 € | 141,84 € |
| Unit Price without VAT: | 2,83680 € |
|---|---|
| Unit Price with VAT: | 3,37579 € |

