Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMR8116C-1 | |
|---|---|
DigiKey Part Number | 563-SMR8116C-1-ND |
Manufacturer | |
Manufacturer Product Number | SMR8116C-1 |
Description | SW ROTARY DIP HEX COMP 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 30mA 15VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.331" (8.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 30mA | Length 0.295" (7.50mm) |
Voltage Rating 15VDC | Mechanical Life 20,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 20,000 Steps |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD07B16CGR | CIT Relay and Switch | 0 | 2449-RD07B16CGRTR-ND | 1,84493 € | Parametric Equivalent |
| RD07B16CGT | CIT Relay and Switch | 0 | 2449-RD07B16CGT-ND | 1,85593 € | Parametric Equivalent |
| RD07C16CGR | CIT Relay and Switch | 0 | 2449-RD07C16CGRTR-ND | 1,83312 € | Parametric Equivalent |
| RD07C16CGT | CIT Relay and Switch | 0 | 2449-RD07C16CGT-ND | 1,85593 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,15520 € | 157,76 € |
| Unit Price without VAT: | 3,15520 € |
|---|---|
| Unit Price with VAT: | 3,75469 € |


