
SMR7010C-1E | |
|---|---|
DigiKey Part Number | 563-2281-2-ND - Tape & Reel (TR) 563-2281-1-ND - Cut Tape (CT) 563-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMR7010C-1E |
Description | SWITCH ROTARY DIP BCD 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 30mA | Length 0.295" (7.50mm) |
Voltage Rating 15VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMR 5010 | Knitter-Switch | 367 | 3746-SMR5010-ND | 3,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,57200 € | 25,72 € |
| 25 | 2,38320 € | 59,58 € |
| 100 | 2,12360 € | 212,36 € |
| 250 | 1,97276 € | 493,19 € |
| 500 | 1,87072 € | 935,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77908 € | 1.779,08 € |
| 2.000 | 1,69759 € | 3.395,18 € |
| 3.000 | 1,65443 € | 4.963,29 € |
| 5.000 | 1,60456 € | 8.022,80 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |


