SM4ETW504 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 127
Unit Price: 3,09000 €
Datasheet
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4ETW504

DigiKey Part Number
SM4ETW504TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4ETW504
Description
TRIMMER 500KOHM 0.25W J LEAD TOP
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.193" x 0.146" Face (4.90mm x 3.70mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-42TW504Nidec Components127SM-42TW504CT-ND3,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes