Direct

SM4ETW501 | |
|---|---|
DigiKey Part Number | SM4ETW501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4ETW501 |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.193" x 0.146" Face (4.90mm x 3.70mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TW501 | Nidec Components | 1.953 | SM-42TW501CT-ND | 2,93000 € | Direct |


