Direct

SM4ETA202 | |
|---|---|
DigiKey Part Number | SM4ETA202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4ETA202 |
Description | TRIMMER 2K OHM 0.25W J LEAD SIDE |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.193" x 0.177" Face (4.90mm x 4.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TA202 | Nidec Components | 291 | SM-42TA202CT-ND | 3,09000 € | Direct |


