SM4ETA101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 361
Unit Price: 3,13000 €
Datasheet
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4ETA101

DigiKey Part Number
SM4ETA101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4ETA101
Description
TRIMMER 100OHM 0.25W J LEAD SIDE
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.193" x 0.177" Face (4.90mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes