Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM-43X504 | |
|---|---|
DigiKey Part Number | SM-43X504-ND |
Manufacturer | |
Manufacturer Product Number | SM-43X504 |
Description | TRIMMER 500K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-43TX504 | Nidec Components | 0 | SM-43TX504-ND | 1,76758 € | Parametric Equivalent |
| 3214X-1-504E | Bourns Inc. | 0 | 3214X-1-504ECT-ND | 2,16000 € | Parametric Equivalent |
| 3214X-2-504E | Bourns Inc. | 0 | 3214X-2-504E-ND | 1,65815 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,86455 € | 372,91 € |
| Unit Price without VAT: | 1,86455 € |
|---|---|
| Unit Price with VAT: | 2,21881 € |



