Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM-43W503 | |
|---|---|
DigiKey Part Number | SM-43W503-ND |
Manufacturer | |
Manufacturer Product Number | SM-43W503 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-43TW503 | Nidec Components | 462 | SM-43TW503CT-ND | 2,74000 € | Parametric Equivalent |
| 3214W-1-503E | Bourns Inc. | 10.818 | 3214W-503ECT-ND | 2,14000 € | Parametric Equivalent |
| 3214W-1-503G | Bourns Inc. | 757 | 118-3214W-1-503GCT-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,84975 € | 369,95 € |
| Unit Price without VAT: | 1,84975 € |
|---|---|
| Unit Price with VAT: | 2,20120 € |



