
SM-43TW502 | |
|---|---|
DigiKey Part Number | SM-43TW502TR-ND - Tape & Reel (TR) SM-43TW502CT-ND - Cut Tape (CT) SM-43TW502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-43TW502 |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-43TW502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214W-2-502E | Bourns Inc. | 330 | 118-3214W-2-502ECT-ND | 2,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,28000 € | 22,80 € |
| 25 | 2,11840 € | 52,96 € |
| 50 | 2,00280 € | 100,14 € |
| 100 | 1,89320 € | 189,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,75676 € | 439,19 € |
| 500 | 1,65974 € | 829,87 € |
| 750 | 1,60537 € | 1.204,03 € |
| 1.250 | 1,53931 € | 1.924,14 € |
| 1.750 | 1,49726 € | 2.620,20 € |
| 2.500 | 1,45388 € | 3.634,70 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

