SM-43TW205 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,84975 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 795
Unit Price: 2,14000 €
Datasheet
2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-43TW205

DigiKey Part Number
SM-43TW205-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM-43TW205
Description
TRIMMER 2M OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-43TW205 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 MOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-43W205Nidec Components0SM-43W205-ND1,84975 €Parametric Equivalent
3214W-1-205EBourns Inc.7953214W-1-205ECT-ND2,14000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,72358 €861,79 €
Unit Price without VAT:1,72358 €
Unit Price with VAT:2,05106 €