
SM-43TW202 | |
|---|---|
DigiKey Part Number | SM-43TW202TR-ND - Tape & Reel (TR) SM-43TW202CT-ND - Cut Tape (CT) SM-43TW202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-43TW202 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-43TW202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,30900 € | 23,09 € |
| 25 | 2,14480 € | 53,62 € |
| 50 | 2,02800 € | 101,40 € |
| 100 | 1,91710 € | 191,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77888 € | 444,72 € |
| 500 | 1,68064 € | 840,32 € |
| 750 | 1,62559 € | 1.219,19 € |
| 1.250 | 1,55869 € | 1.948,36 € |
| 1.750 | 1,51611 € | 2.653,19 € |
| 2.500 | 1,47218 € | 3.680,45 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

