Parametric Equivalent
Parametric Equivalent

SM-42X102 | |
|---|---|
DigiKey Part Number | SM-42X102-ND |
Manufacturer | |
Manufacturer Product Number | SM-42X102 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TX102 | Nidec Components | 4.915 | SM-42TX102CT-ND | 2,72000 € | Parametric Equivalent |
| TSM4YJ102KR05 | Vishay Sfernice | 762 | 716-TSM4YJ102KR05CT-ND | 7,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,10545 € | 421,09 € |
| Unit Price without VAT: | 2,10545 € |
|---|---|
| Unit Price with VAT: | 2,50549 € |



