
SM-42TA502 | |
|---|---|
DigiKey Part Number | SM-42TA502TR-ND - Tape & Reel (TR) SM-42TA502CT-ND - Cut Tape (CT) SM-42TA502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TA502 |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,41900 € | 24,19 € |
| 25 | 2,24720 € | 56,18 € |
| 50 | 2,12460 € | 106,23 € |
| 100 | 2,00820 € | 200,82 € |
| 250 | 1,86344 € | 465,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76048 € | 880,24 € |
| 1.000 | 1,66300 € | 1.663,00 € |
| 1.500 | 1,60839 € | 2.412,59 € |
| 2.500 | 1,54209 € | 3.855,22 € |
| 3.500 | 1,49988 € | 5.249,58 € |
| 5.000 | 1,45638 € | 7.281,90 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


