
SM-42TA203 | |
|---|---|
DigiKey Part Number | SM-42TA203TR-ND - Tape & Reel (TR) SM-42TA203CT-ND - Cut Tape (CT) SM-42TA203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TA203 |
Description | TRIMMER 20KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,42120 € | 60,53 € |
| 50 | 2,28920 € | 114,46 € |
| 100 | 2,16370 € | 216,37 € |
| 250 | 2,00768 € | 501,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89674 € | 948,37 € |
| 1.000 | 1,79170 € | 1.791,70 € |
| 1.500 | 1,73287 € | 2.599,30 € |
| 2.500 | 1,66142 € | 4.153,55 € |
| 3.500 | 1,61593 € | 5.655,76 € |
| 5.000 | 1,56905 € | 7.845,25 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

