
SM-42TA201 | |
|---|---|
DigiKey Part Number | SM-42TA201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM-42TA201 |
Description | TRIMMER 200OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TA201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42A201 | Nidec Components | 0 | SM-42A201-ND | 2,10545 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96174 € | 980,87 € |
| Unit Price without VAT: | 1,96174 € |
|---|---|
| Unit Price with VAT: | 2,33447 € |


