Parametric Equivalent

SM-42A202 | |
|---|---|
DigiKey Part Number | SM-42A202-ND |
Manufacturer | |
Manufacturer Product Number | SM-42A202 |
Description | TRIMMER 2K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TA202 | Nidec Components | 291 | SM-42TA202CT-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08875 € | 417,75 € |
| Unit Price without VAT: | 2,08875 € |
|---|---|
| Unit Price with VAT: | 2,48561 € |


