Parametric Equivalent

SM-42A102 | |
|---|---|
DigiKey Part Number | SM-42A102-ND |
Manufacturer | |
Manufacturer Product Number | SM-42A102 |
Description | TRIMMER 1K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.181" Face (4.80mm x 4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,11505 € | 423,01 € |
| Unit Price without VAT: | 2,11505 € |
|---|---|
| Unit Price with VAT: | 2,51691 € |


