Parametric Equivalent
Parametric Equivalent

SM-3W502 | |
|---|---|
DigiKey Part Number | SM-3W502-ND |
Manufacturer | |
Manufacturer Product Number | SM-3W502 |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-3TW502 | Nidec Components | 0 | SM-3TW502CT-ND | 2,84000 € | Parametric Equivalent |
| 3223W-1-502 | Bourns Inc. | 147 | 3223W-1-502-ND | 3,37000 € | Parametric Equivalent |
| 3223W-1-502E | Bourns Inc. | 158 | 3223W-1-502ECT-ND | 3,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,04900 € | 409,80 € |
| Unit Price without VAT: | 2,04900 € |
|---|---|
| Unit Price with VAT: | 2,43831 € |



