SM-3W105 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,89400 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 128
Unit Price: 3,34000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 521
Unit Price: 3,34000 €
Datasheet
1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3W105

DigiKey Part Number
SM-3W105-ND
Manufacturer
Manufacturer Product Number
SM-3W105
Description
TRIMMER 1M OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-3TW105Nidec Components0SM-3TW105-ND1,89400 €Parametric Equivalent
3223W-1-105Bourns Inc.128118-3223W-1-105-ND3,34000 €Parametric Equivalent
3223W-1-105EBourns Inc.5213223W-1-105ECT-ND3,34000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,03275 €406,55 €
Manufacturers Standard Package
Unit Price without VAT:2,03275 €
Unit Price with VAT:2,41897 €