SM-3W104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 3.558
Unit Price: 2,86000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 71
Unit Price: 3,38000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.872
Unit Price: 3,38000 €
Datasheet
100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3W104

DigiKey Part Number
SM-3W104-ND
Manufacturer
Manufacturer Product Number
SM-3W104
Description
TRIMMER 100K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,05835 €411,67 €
Manufacturers Standard Package
Unit Price without VAT:2,05835 €
Unit Price with VAT:2,44944 €