Similar

SM-3TW204 | |
|---|---|
DigiKey Part Number | SM-3TW204-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM-3TW204 |
Description | TRIMMER 200K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW204 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43WR200KLFTR | TT Electronics/BI | 0 | 987-1034-2-ND | 2,66268 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90916 € | 954,58 € |
| Unit Price without VAT: | 1,90916 € |
|---|---|
| Unit Price with VAT: | 2,27190 € |


