
SM-3TW101 | |
|---|---|
DigiKey Part Number | SM-3TW101TR-ND - Tape & Reel (TR) SM-3TW101CT-ND - Cut Tape (CT) SM-3TW101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW101 |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3223W-1-101 | Bourns Inc. | 200 | 3223W-1-101-ND | 3,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,32720 € | 58,18 € |
| 50 | 2,20040 € | 110,02 € |
| 100 | 2,07980 € | 207,98 € |
| 250 | 1,92980 € | 482,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82318 € | 911,59 € |
| 1.000 | 1,72219 € | 1.722,19 € |
| 1.500 | 1,66565 € | 2.498,47 € |
| 2.500 | 1,59698 € | 3.992,45 € |
| 3.500 | 1,55326 € | 5.436,41 € |
| 5.000 | 1,50820 € | 7.541,00 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

