Similar

SM-3TB500 | |
|---|---|
DigiKey Part Number | SM-3TB500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM-3TB500 |
Description | TRIMMER 50 OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TB500 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.154" x 0.154" Face (3.90mm x 3.90mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-3B500 | Nidec Components | 0 | SM-3B500-ND | 2,04900 € | Parametric Equivalent |
| 3223G-1-501E | Bourns Inc. | 1.083 | 3223G-1-501ECT-ND | 3,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90916 € | 954,58 € |
| Unit Price without VAT: | 1,90916 € |
|---|---|
| Unit Price with VAT: | 2,27190 € |



