SM-3B102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,91784 €
Datasheet
1 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3B102

DigiKey Part Number
SM-3B102-ND
Manufacturer
Manufacturer Product Number
SM-3B102
Description
TRIMMER 1K OHM 0.125W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.154" x 0.154" Face (3.90mm x 3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,05835 €411,67 €
Manufacturers Standard Package
Unit Price without VAT:2,05835 €
Unit Price with VAT:2,44944 €