
SM-3A205 | |
|---|---|
DigiKey Part Number | SM-3A205-ND |
Manufacturer | |
Manufacturer Product Number | SM-3A205 |
Description | TRIMMER 2MOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 MOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.154" x 0.154" Face (3.90mm x 3.90mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-3TA205 | Nidec Components | 0 | SM-3TA205-ND | 1,89400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,03275 € | 406,55 € |
| Unit Price without VAT: | 2,03275 € |
|---|---|
| Unit Price with VAT: | 2,41897 € |


